| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S02-07-R-90CS925 |
| Pre-Installed Lead: | Yes |
| Expanded Inside Diameter: | .105 in, 2.65 mm |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Part Aliases: | 957154N002 |
| SKU: | RYCS02-07-R-90CS925 |
S02-07-R-90CS925
Specifications
Detailed Description
Enhance your cable termination process with our S02-07-R-90CS925 SolderSleeve Shield Terminator. Pre-installed lead for added convenience, this terminator ensures secure connections with an expanded inside diameter of 2.65 mm (.105 in) and a length of 16.5 mm (.65 in). Designed for efficient wire and cable management, it guarantees reliable performance in various applications. Say goodbye to cumbersome soldering methods and streamline your operations with this essential tool in the Solder Sleeves & Shield Terminators category.

