| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S02-07-R-91 |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .105 in, 2.65 mm |
| Pre-Installed Lead: | Yes |
| Part Aliases: | 243771-000 |
| SKU: | RYCS02-07-R-91 |
S02-07-R-91
Specifications
Detailed Description
Upgrade your cable terminations with our S02-07-R-91 model, a high-performance SolderSleeve Shield Terminator designed for seamless installation. With pre-installed lead for added convenience, this terminator ensures efficient and reliable connections. Featuring an expanded inside diameter of 2.65mm and a length of 16.5mm, it is perfect for a wide range of applications, providing a secure seal for your cables. RoHS compliance guarantees its environmental sustainability, making it a responsible choice. Explore the next level of wire and cable management with our premium SolderSleeve Shield Terminator.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

