| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S02-07-R-91CS925 |
| Pre-Installed Lead: | Yes |
| Expanded Inside Diameter: | .105 in, 2.65 mm |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Part Aliases: | 243771N002 |
| SKU: | RYCS02-07-R-91CS925 |
S02-07-R-91CS925
Specifications
Detailed Description
This SolderSleeve Shield Terminator is designed for efficient wire and cable management, offering a convenient solution for terminating connections. With a pre-installed lead for easy assembly, it features an expanded inside diameter of 2.65 mm (.105 in) and a length of 16.5 mm (.65 in). Perfect for ensuring secure and reliable connections, this product is a must-have in any soldering toolkit.

