S02-07-R-92

Heilind Number:RYCS02-07-R-92
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S02-07-R-92
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

S02-07-R-92

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S02-07-R-92
Length:16.5 mm, .65 in
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:.105 in, 2.65 mm
Pre-Installed Lead:Yes
Part Aliases:768918-000
SKU:RYCS02-07-R-92

Detailed Description

Enhance your cable terminations with our S02-07-R-92 solder sleeve shield terminator, a reliable solution for ensuring secure connections in your wire and cable management projects. This high-quality terminator features a pre-installed lead for easy assembly, and its expanded inside diameter of 2.65mm accommodates a range of cable sizes. With a length of 16.5mm, it provides ample coverage for effective shielding. Designed for durability and performance, this RoHS-compliant terminator is a must-have for professional-grade installations. Explore our range of solder sleeves and shield terminators to find the perfect fit for your project.