Product Category: | |
---|---|
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | S02-07-R-93 |
Part Aliases: | 703420-000 |
SKU: | RYCS02-07-R-93 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download |