S02-07-R-97

Heilind Number:RYCS02-07-R-97
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S02-07-R-97
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

S02-07-R-97

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S02-07-R-97
Length:16.5 mm, .65 in
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:.105 in, 2.65 mm
Pre-Installed Lead:Yes
Part Aliases:732353-000
SKU:RYCS02-07-R-97

Detailed Description

Enhance your cable termination process with our S02-07-R-97 SolderSleeve Shield Terminator. This high-quality product features pre-installed leads for convenient application, ensuring secure connections every time. With an expanded inside diameter of 2.65 mm (.105 in) and a length of 16.5 mm (.65 in), it is designed to accommodate various cable sizes. Made for durability and reliability, it guarantees efficient wire and cable management. Stay compliant with industry standards thanks to its RoHS certification. Perfect for professionals and DIY enthusiasts alike, it is a must-have component for any project requiring precise and effective cable terminations. Upgrade your toolkit with this essential Solder Sleeve Shield Terminator and experience seamless connectivity like never before.