| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S02-07-R-98 |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .105 in, 2.65 mm |
| Pre-Installed Lead: | Yes |
| Part Aliases: | 922462-000 |
| SKU: | RYCS02-07-R-98 |
S02-07-R-98
Specifications
Detailed Description
Introducing our S02-07-R-98 SolderSleeve Shield Terminator, a reliable solution for wire and cable management. This high-quality product features pre-installed lead for easy installation. With an expanded inside diameter of 2.65mm and a length of 16.5mm, it ensures a secure and efficient connection. Designed for optimal performance, this solder sleeve is perfect for applications that require shielding. Rest assured, it meets all necessary quality standards for your peace of mind. Upgrade your equipment with this essential component for a seamless and professional finish.

