| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S02-08-R-3 |
| Pre-Installed Lead: | Yes |
| Expanded Inside Diameter: | .17 in, 4.3 mm |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Part Aliases: | 974559-000 |
| SKU: | RYCS02-08-R-3 |
S02-08-R-3
Specifications
Detailed Description
Enhance your cable termination process with the S02-08-R-3 SolderSleeve Shield Terminator. Designed for efficient and reliable performance, this component features pre-installed leads for quick installation. With an expanded inside diameter of 4.3mm and a length of 16.5mm, it accommodates a wide range of cable sizes. Perfect for ensuring secure connections, it is a must-have for wire and cable management projects. Made with high-quality materials, it guarantees durability and long-lasting functionality. Upgrade your solder sleeve game with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/06/2020 | E-20-004051 - Product Improvement. We are changing to a flux that does not contain HBCDD and meets all of the performance requirements and comply with internal TE specifications and external agency specifications including the applicable MIL specifications as required, in order to comply with applicable regulations | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

