| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S02-08-R-9 |
| Expanded Inside Diameter: | .17 in, 4.3 mm |
| Pre-Installed Lead: | Yes |
| Part Aliases: | 467908-000 |
| SKU: | RYCS02-08-R-9 |
S02-08-R-9
| Heilind Number: | RYCS02-08-R-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | S02-08-R-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your soldering projects with our S02-08-R-9 solder sleeves, designed for seamless wire and cable management. With a pre-installed lead for convenience, these sleeves offer efficient termination for your connections. Featuring an expanded inside diameter of .17 inches (4.3 mm), they accommodate various wire sizes with ease. Perfect for use in a range of applications, these sleeves provide reliable performance and ensure secure connections. Stay organized and efficient with our high-quality solder sleeves.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2023 | P-23-025453 - Document Update. Drawings listed on this PCN: Before: "When installed per Raychem process standard RCPS-100-70, assemblies will meet requirements of Raychem Specification RT-1404 and MIL-S-83519." After: "When installed per Raychem process standard RCPS-100-70, assemblies will meet requirements of Raychem Specification RT-1404. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

