| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S02-08-R-90-65-T |
| Pre-Installed Lead: | Yes |
| Expanded Inside Diameter: | .17 in, 4.3 mm |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Part Aliases: | 347179-000 |
| SKU: | RYCS02-08-R-90-65-T |
S02-08-R-90-65-T
| Heilind Number: | RYCS02-08-R-90-65-T |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | S02-08-R-90-65-T |
| ECAD Model: |
Specifications
Detailed Description
Introducing our SolderSleeve Shield Terminator, a cutting-edge solution for wire and cable management. This innovative product features a pre-installed lead for easy application, making it a convenient choice for various applications. With an expanded inside diameter of 4.3mm and a length of 16.5mm, it offers a secure and efficient way to terminate wires. Designed for optimal performance, this terminator ensures reliable connections and meets high industry standards. Perfect for use in demanding environments, it is a must-have for any professional seeking top-quality wire and cable management solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

