| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S02-08-R-91 |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .17 in, 4.3 mm |
| Pre-Installed Lead: | Yes |
| Part Aliases: | 059810-000 |
| SKU: | RYCS02-08-R-91 |
S02-08-R-91
Specifications
Detailed Description
Enhance your cable termination process with our SolderSleeve Shield Terminator, a high-quality solution for ensuring secure connections. Designed for optimal performance, this product features pre-installed lead for convenient use. With an expanded inside diameter of .17 inches (4.3 mm) and a length of .65 inches (16.5 mm), it accommodates various cable sizes with ease. Perfect for wire and cable management, this terminator guarantees reliable and efficient soldering operations. Upgrade your assembly workflow with this essential component in the Solder Sleeves & Shield Terminators category.

