| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S02-08-R-91CS816 |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .17 in, 4.3 mm |
| Pre-Installed Lead: | Yes |
| Part Aliases: | 059810N001 |
| SKU: | RYCS02-08-R-91CS816 |
S02-08-R-91CS816
Specifications
Detailed Description
Get reliable and efficient termination with our S02-08-R-91CS816 SolderSleeve Shield Terminator. Designed for seamless installation, this product features pre-installed lead for added convenience. With an expanded inside diameter of 4.3mm and a length of 16.5mm, it ensures a secure fit for your cables. Perfect for wire and cable management, this terminator guarantees a durable and professional finish. Ideal for a wide range of applications, it offers high-quality performance you can trust. Upgrade your setup with this essential component.

