| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S02-08-R-92 |
| Pre-Installed Lead: | Yes |
| Expanded Inside Diameter: | .17 in, 4.3 mm |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Part Aliases: | 355467-000 |
| SKU: | RYCS02-08-R-92 |
S02-08-R-92
Specifications
Detailed Description
Introducing the S02-08-R-92, a high-performance SolderSleeve Shield Terminator designed for efficient wire and cable management. With a pre-installed lead for easy application, this terminator boasts an expanded inside diameter of 4.3mm, offering a perfect fit for various cable sizes. Its compact length of 16.5mm ensures a streamlined installation process, ideal for use in tight spaces. Engineered to provide reliable shielding, this product is a must-have for professionals in the field. Upgrade your cable management setup with this top-of-the-line solution.

