| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S02-08-R-93 |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .17 in, 4.3 mm |
| Pre-Installed Lead: | Yes |
| Part Aliases: | 176246-000 |
| SKU: | RYCS02-08-R-93 |
S02-08-R-93
Specifications
Detailed Description
Introducing our S02-08-R-93 SolderSleeve Shield Terminator, a high-performance solution for secure and efficient cable management. This pre-installed lead terminator boasts a durable construction and is designed for easy installation. With an expanded inside diameter of 4.3mm and a length of 16.5mm, it provides a perfect fit for various applications. Ensuring reliable connections, this terminator is ideal for use in demanding environments. Upgrade your wire and cable management system with this essential component, guaranteeing optimal performance and longevity.

