| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S02-08-R-93CS816 |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .17 in, 4.3 mm |
| Pre-Installed Lead: | Yes |
| Part Aliases: | 176246N002 |
| SKU: | RYCS02-08-R-93CS816 |
S02-08-R-93CS816
Specifications
Detailed Description
Enhance your cable termination process with our S02-08-R-93CS816 SolderSleeve Shield Terminator. Designed for efficiency, this product features pre-installed leads for seamless integration. With an expanded inside diameter of .17 inches (4.3 mm) and a length of .65 inches (16.5 mm), it offers a reliable and durable solution for wire and cable management. Ensure secure connections while maintaining high standards of quality with this essential component, perfect for various applications.

