| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S02-08-R-95 |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .17 in, 4.3 mm |
| Pre-Installed Lead: | Yes |
| Part Aliases: | 869156-000 |
| SKU: | RYCS02-08-R-95 |
S02-08-R-95
Specifications
Detailed Description
Shield your cables with the S02-08-R-95 SolderSleeve Shield Terminator, a reliable solution for wire and cable management. Designed for easy installation, this product features pre-installed leads for efficient assembly. With an expanded inside diameter of 4.3mm and a length of 16.5mm, it accommodates various cable sizes. Perfect for ensuring secure connections, this solder sleeve is a must-have for applications where shielding is essential. Its durable construction and high-quality materials guarantee long-lasting performance, while its compliance with RoHS regulations underscores its commitment to environmental responsibility. Trust in this solder sleeve for effective protection and organization of your cables.

