| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S02-08-R-97 |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .17 in, 4.3 mm |
| Pre-Installed Lead: | Yes |
| Part Aliases: | 852312-000 |
| SKU: | RYCS02-08-R-97 |
S02-08-R-97
Specifications
Detailed Description
The S02-08-R-97 is a high-performance SolderSleeve Shield Terminator designed for seamless wire and cable management. This versatile component features pre-installed lead for easy application and boasts an expanded inside diameter of .17 inches (4.3 mm), accommodating a wide range of cable sizes. With a length of .65 inches (16.5 mm), it ensures secure and durable connections, perfect for demanding industrial environments. Engineered for efficiency, this terminator is a reliable solution for ensuring optimal signal integrity and EMI protection in various applications.

