| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S02-10-R-3 |
| Length: | 19.1 mm, .75 in |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .275 in, 7 mm |
| Pre-Installed Lead: | Yes |
| Part Aliases: | 092488-000 |
| SKU: | RYCS02-10-R-3 |
S02-10-R-3
Specifications
Detailed Description
Enhance your wire and cable management with our SolderSleeve Shield Terminator, designed for seamless termination of shielded cables. This high-quality product features a pre-installed lead for easy installation, ensuring efficient and reliable performance. With an expanded inside diameter of .275 inches (7mm) and a length of .75 inches (19.1mm), it provides a secure and durable connection. Perfect for various applications, this terminator guarantees optimal performance and durability. Upgrade your cable assemblies with this essential component for professional results.

