S02-10-R-3CS816

Heilind Number:RYCS02-10-R-3CS816
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S02-10-R-3CS816
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

S02-10-R-3CS816

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S02-10-R-3CS816
Pre-Installed Lead:Yes
Expanded Inside Diameter:.275 in, 7 mm
Length:19.1 mm, .75 in
Product Type:SolderSleeve Shield Terminator
Part Aliases:092488N002
SKU:RYCS02-10-R-3CS816

Detailed Description

Enhance your cable termination process with our SolderSleeve Shield Terminator, designed for optimal performance and durability. This high-quality terminator features a pre-installed lead for easy application, saving you time and effort. With an expanded inside diameter of .275 inches (7 mm) and a length of .75 inches (19.1 mm), it offers a secure and reliable connection. Perfect for a range of applications in wire and cable management, this terminator ensures efficient and effective shielding. Upgrade your workflow with this essential component.