| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S02-10-R-6CS816 |
| Pre-Installed Lead: | Yes |
| Expanded Inside Diameter: | .275 in, 7 mm |
| Length: | 19.1 mm, .75 in |
| Product Type: | SolderSleeve Shield Terminator |
| Part Aliases: | 257509N002 |
| SKU: | RYCS02-10-R-6CS816 |
S02-10-R-6CS816
Specifications
Detailed Description
Enhance your cable termination process with our S02-10-R-6CS816 SolderSleeve Shield Terminator. Designed for seamless installation, this solder sleeve features a pre-installed lead for added convenience. With an expanded inside diameter of .275 inches (7mm) and a length of .75 inches (19.1mm), it provides a secure and efficient solution for wire and cable management. Perfect for professional applications, this terminator ensures reliable performance and durability. Elevate your workflow with this essential component in the solder sleeves and shield terminators category.

