S02-10-R-90-65-T

Heilind Number:RYCS02-10-R-90-65-T
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S02-10-R-90-65-T
ECAD Model:
3D Model

Description:

S02-10-R-90-65-T

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S02-10-R-90-65-T
Length:19.1 mm, .75 in
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:.275 in, 7 mm
Pre-Installed Lead:Yes
Part Aliases:536347-000
SKU:RYCS02-10-R-90-65-T

Detailed Description

The S02-10-R-90-65-T SolderSleeve Shield Terminator is a versatile solution for wire and cable management, offering reliable performance in a compact design. With a pre-installed lead for easy installation, this solder sleeve is ideal for a variety of applications. Featuring an expanded inside diameter of .275 inches (7mm) and a length of .75 inches (19.1mm), it provides a secure and durable connection. Perfect for use in shielding and terminating cables, this product is a must-have for any electrical project.