| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S02-10-R-90CS816 |
| Pre-Installed Lead: | Yes |
| Expanded Inside Diameter: | 3 in, 7.6 mm |
| Length: | 19.1 mm, .75 in |
| Product Type: | SolderSleeve Shield Terminator |
| Part Aliases: | 335376N002 |
| SKU: | RYCS02-10-R-90CS816 |
S02-10-R-90CS816
Specifications
Detailed Description
Introducing the S02-10-R-90CS816, a high-performance SolderSleeve Shield Terminator designed for seamless wire and cable management. This innovative component boasts a pre-installed lead for quick and easy application, making it a convenient solution for various industrial needs. With an expanded inside diameter of 7.6mm and a length of 19.1mm, it offers a perfect fit for secure connections. Ideal for use in demanding environments, this solder sleeve ensures reliable performance and robust shielding. Upgrade your workflow with this essential tool for professional wire and cable management.

