| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S02-10-R-92 |
| Length: | 19.1 mm, .75 in |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .275 in, 7 mm |
| Pre-Installed Lead: | Yes |
| Part Aliases: | 580300-000 |
| SKU: | RYCS02-10-R-92 |
S02-10-R-92
Specifications
Detailed Description
Upgrade your cable termination process with our SolderSleeve Shield Terminator, designed for seamless, high-performance installations. With a pre-installed lead for added convenience, this terminator boasts an expanded inside diameter of .275 inches (7 mm) and a length of .75 inches (19.1 mm), ensuring a secure and durable connection. Perfect for wire and cable management, it guarantees reliable performance in various applications. Elevate your connectivity solutions with this essential component.

