| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S02-10-R-9CS816 |
| Pre-Installed Lead: | Yes |
| Expanded Inside Diameter: | .275 in, 7 mm |
| Length: | 19.1 mm, .75 in |
| Product Type: | SolderSleeve Shield Terminator |
| Part Aliases: | 747757N002 |
| SKU: | RYCS02-10-R-9CS816 |
S02-10-R-9CS816
Specifications
Detailed Description
Introducing our S02-10-R-9CS816 SolderSleeve Shield Terminator, a high-performance solution for wire and cable management. With a pre-installed lead for easy application, this terminator ensures efficient and secure connections. Its expanded inside diameter of .275 inches (7mm) accommodates a wide range of cables, while its length of .75 inches (19.1mm) provides ample coverage. Perfect for shielding and terminating applications, this product guarantees reliable performance. Explore our range of Solder Sleeves & Shield Terminators for all your wire and cable management needs.

