| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S02-11-R |
| Compatible Wire Size: | 24 AWG, .25 mm² |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .105 in, 2.65 mm |
| Pre-Installed Lead: | No |
| Part Aliases: | M83519/2-11 611394-000 |
| SKU: | RYCS02-11-R |
S02-11-R
Specifications
Detailed Description
Enhance your cable termination process with the S02-11-R solder sleeve shield terminator, a reliable solution for ensuring secure and lasting connections. Designed for compatibility with 24 AWG wires, this terminator offers a convenient and efficient way to shield and terminate cables. With an expanded inside diameter of 2.65 mm and a length of 16.5 mm, it provides ample space for easy installation. Crafted for durability and performance, it guarantees a tight and reliable seal. Say goodbye to the hassle of manual soldering and embrace the convenience of pre-installed lead-free solder. Perfect for a wide range of applications, this terminator is a must-have for any wire and cable management setup. Trust in its quality and efficiency to streamline your workflow.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2023 | Quality Alert - Notice of Suspect Product - Stop Shipment Notification. Notice of a suspected escapement on the Shield Terminators Devices under MIL-SPEC SAE AS83519/2 as well as Crimp Splices under MIL-SPEC SAE AS81824/1 and AS81824/6. | Download | |||
| 04/06/2020 | E-20-004017 - Product Improvement. We are changing to a flux that does not contain HBCDD and meets all of the performance requirements and comply with internal TE specifications and external agency specifications including the applicable MIL specifications as required, in order to comply with applicable regulations. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

