| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S02-12-R |
| Pre-Installed Lead: | No |
| Expanded Inside Diameter: | .105 in, 2.65 mm |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Compatible Wire Size: | 24 AWG, .25 mm² |
| Part Aliases: | M83519/2-12 744861-000 |
| SKU: | RYCS02-12-R |
S02-12-R
| Heilind Number: | RYCS02-12-R |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | S02-12-R |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable terminations with our S02-12-R solder sleeve shield terminator. Designed for seamless wire management, this product is RoHS compliant and features a compact .65-inch length with an expanded inside diameter of .105 inches. Suitable for 24 AWG wires, it ensures secure connections with a pre-installed lead for added convenience. Also known as M83519/2-12 or 744861-000, this solder sleeve is a versatile solution for various applications, making it a valuable addition to any toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 205090-1 | HD 20 SOCKET CONTACT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/18/2026 | NOE-26-004RA-2 - Updated parts list. parts were removed and an updated parts list has been sent. We are writing to provide you with a formal update regarding NOE-26-004 . Upon further evaluation, we have reduced the scope of part numbers included in this escape, as detailed in the attached notification update letter. “Appendix A v2” has also been updated with a full list of in-scope part numbers. | Download | |||
| 02/16/2026 | EPS2601-002 - Quality Alert / Risk assessment. During a routine audit, our flux supplier identified that they have misclassified RA‑2 flux as ROL1 since its introduction in 2020. The formulation has not changed; the discrepancy stems from historical testing interpretation and procedural adjustments. To confirm classification, TE Connectivity (TE) and the supplier commissioned an independent laboratory to execute IPC J‑STD‑004D Copper Mirror tests. The external independent laboratory validated that RA‑2 flux should be classified as ROM1. As a result, if your specifications or contracts require the use of ROL1 flux, please be advised that TE products manufactured with RA‑2 flux since May 18, 2020, do not meet that requirement. | Download | |||
| 09/21/2023 | Quality Alert - Notice of Suspect Product - Stop Shipment Notification. Notice of a suspected escapement on the Shield Terminators Devices under MIL-SPEC SAE AS83519/2 as well as Crimp Splices under MIL-SPEC SAE AS81824/1 and AS81824/6. | Download | |||


