""wire_and_cable_management_products""]"

Heilind Number:RYCS02-13-R-S
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:""wire_and_cable_management_products""]"
ECAD Model:
3D Model

Description:

S02-13-R-S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem \"\"wire_and_cable_management_products\"\"]\"
Pre-Installed Lead:No
Expanded Inside Diameter:2 in, 5.08 mm
Length:16.5 mm, .65 in
Product Type:SolderSleeve Shield Terminator
Part Aliases:CR8252-000
SKU:RYCS02-13-R-S

Detailed Description

Enhance your cable termination process with our S02-13-R-S SolderSleeve Shield Terminator. Featuring an expanded inside diameter of 5.08 mm, this high-quality component ensures a secure fit for cables with a .2-inch diameter. With a length of 16.5 mm, it provides ample coverage and protection. Say goodbye to tedious lead installation, as this terminator comes without pre-installed leads for easy customization. Perfect for managing wires and cables, it's a reliable choice for professional applications. Upgrade your workflow with this essential solder sleeve, designed for efficiency and durability.