| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S02-14-R |
| Length: | 19.1 mm, .75 in |
| Product Type: | SolderSleeve Shield Terminator |
| Pre-Installed Lead: | No |
| Compatible Wire Size: | 24 AWG, .25 mm² |
| Expanded Inside Diameter: | .255 in, 6.45 mm |
| Part Aliases: | M83519/2-14 588742-000 |
| SKU: | RYCS02-14-R |
S02-14-R
Specifications
Detailed Description
Enhance the integrity of your cable terminations with our SolderSleeve Shield Terminator. Measuring at 0.75 inches in length and 19.1 millimeters, this component is designed for precise performance. Featuring RoHS compliance, it meets international standards for environmental responsibility. Its compatibility with 24 AWG wires ensures a secure connection, while the expanded inside diameter of 0.255 inches (6.45 mm) accommodates various cable sizes. With its convenient pre-installed lead option, installation is swift and efficient. Trust in the durability and functionality of this essential Wire & Cable Management product for professional results in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2023 | Quality Alert - Notice of Suspect Product - Stop Shipment Notification. Notice of a suspected escapement on the Shield Terminators Devices under MIL-SPEC SAE AS83519/2 as well as Crimp Splices under MIL-SPEC SAE AS81824/1 and AS81824/6. | Download | |||
| 04/06/2020 | E-20-003959 -Product Improvement. We are changing to a flux that does not contain HBCDD and meets all of the performance requirements and comply with internal TE specifications and external agency specifications including the applicable MIL specifications as required, in order to comply with applicable regulations. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

