| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S02-15-R |
| Length: | 19.1 mm, .75 in |
| Product Type: | SolderSleeve Shield Terminator |
| Pre-Installed Lead: | No |
| Compatible Wire Size: | 24 AWG, .25 mm² |
| Expanded Inside Diameter: | 3 in, 7.6 mm |
| Part Aliases: | M83519/2-15 219271-000 |
| SKU: | RYCS02-15-R |
S02-15-R
Specifications
Detailed Description
Discover the perfect solution for terminating shielded cables with our SolderSleeve Shield Terminator. Measuring at 0.75 inches in length and crafted for 24 AWG cables, this high-quality terminator guarantees a secure and reliable connection every time. With an expanded inside diameter of 0.3 inches, it accommodates various cable sizes, while its RoHS compliance ensures environmental responsibility. Say goodbye to complicated installations - this terminator is designed for easy and efficient use, making it an essential component in your wire and cable management toolkit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2023 | Quality Alert - Notice of Suspect Product - Stop Shipment Notification. Notice of a suspected escapement on the Shield Terminators Devices under MIL-SPEC SAE AS83519/2 as well as Crimp Splices under MIL-SPEC SAE AS81824/1 and AS81824/6. | Download | |||

