| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S02-17-R-3 |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .105 in, 2.65 mm |
| Pre-Installed Lead: | Yes |
| Part Aliases: | 575863-000 |
| SKU: | RYCS02-17-R-3 |
S02-17-R-3
Specifications
Detailed Description
Enhance your cable termination process with our S02-17-R-3 SolderSleeve Shield Terminator. Designed for easy installation, this product features a pre-installed lead for seamless integration. With a compact length of .65 inches (16.5 mm) and expanded inside diameter of .105 inches (2.65 mm), it offers a secure and efficient solution for wire and cable management. Perfect for various applications, this terminator ensures reliable performance, making it an essential component in your toolkit. Upgrade your workflow with this high-quality solder sleeve, crafted for precision and durability.

