| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S02-17-R-4 |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Pre-Installed Lead: | Yes |
| Expanded Inside Diameter: | .105 in, 2.65 mm |
| Part Aliases: | 126790-000 |
| SKU: | RYCS02-17-R-4 |
S02-17-R-4
Specifications
Detailed Description
Enhance your cable termination process with our SolderSleeve Shield Terminator, ideal for achieving secure and durable connections. Measuring at .65 inches in length, this high-quality terminator features a pre-installed lead for easy application. With an expanded inside diameter of .105 inches, it accommodates a variety of cable sizes, ensuring a perfect fit. Designed for professional use, it guarantees optimal performance in shielding and terminating applications. Say goodbye to unreliable connections and streamline your workflow with this essential wire management solution. Trust in our commitment to quality and efficiency for all your solder sleeve needs.

