| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S02-17-R-5 |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Pre-Installed Lead: | Yes |
| Expanded Inside Diameter: | .105 in, 2.65 mm |
| Part Aliases: | 733509-000 |
| SKU: | RYCS02-17-R-5 |
S02-17-R-5
Specifications
Detailed Description
Enhance your cable termination process with our innovative SolderSleeve Shield Terminator. Designed for easy installation, this product boasts a pre-installed lead for added convenience. With an expanded inside diameter of .105 inches (.65 mm), it ensures a secure and reliable connection. Perfect for a variety of applications, our SolderSleeve Shield Terminator is a must-have for efficient wire and cable management. Rest assured, it meets all necessary industry standards for quality and performance. Upgrade your setup today with this essential component.

