| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S02-17-R-9 |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Pre-Installed Lead: | Yes |
| Expanded Inside Diameter: | .105 in, 2.65 mm |
| Part Aliases: | 691894-000 |
| SKU: | RYCS02-17-R-9 |
S02-17-R-9
Specifications
Detailed Description
Enhance your cable termination process with our SolderSleeve Shield Terminator, designed for efficient and reliable connections. This essential component ensures seamless integration, with a pre-installed lead for convenience. With an expanded inside diameter of .105 inches (2.65mm), it accommodates a variety of cables. Its compact size, measuring .65 inches (16.5mm) in length, makes it suitable for space-constrained applications. Crafted with high-quality materials, it guarantees durability and performance. Perfect for professional wire and cable management, this terminator is a must-have in your toolkit. Rest assured, it adheres to industry standards for quality and safety. Elevate your soldering experience with this indispensable accessory.

