| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S02-17-R-91 |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .105 in, 2.65 mm |
| Pre-Installed Lead: | Yes |
| Part Aliases: | 426233-000 |
| SKU: | RYCS02-17-R-91 |
S02-17-R-91
Specifications
Detailed Description
Enhance the durability and performance of your cable terminations with our SolderSleeve Shield Terminator. Specifically designed for efficient wire and cable management, this product features a compact size of .65 inches (16.5 mm) and an expanded inside diameter of .105 inches (2.65 mm). With pre-installed leads for easy installation, it offers a seamless solution for soldering applications. Ideal for various industries, this terminator ensures reliable connections and shields against environmental factors, making it a must-have in your toolkit for professional cable assemblies.

