| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S02-17-R-91CS928 |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .105 in, 2.65 mm |
| Pre-Installed Lead: | Yes |
| Part Aliases: | 426233N001 |
| SKU: | RYCS02-17-R-91CS928 |
S02-17-R-91CS928
Specifications
Detailed Description
Introducing our SolderSleeve Shield Terminator, an essential component for seamless wire and cable management. With a sleek and compact design, this terminator is perfect for ensuring secure connections in any project. Measuring at a length of .65 inches (16.5mm), it is suitable for a wide range of applications. The pre-installed lead feature streamlines installation, saving you time and effort. Its expanded inside diameter of .105 inches (2.65mm) guarantees a snug fit for optimal performance. Whether you're working on industrial, automotive, or electronic projects, this terminator is a must-have for achieving reliable and durable connections. Explore our range of Solder Sleeves & Shield Terminators for all your wire and cable management needs.

