| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S02-17-R-92CS928 |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Pre-Installed Lead: | Yes |
| Expanded Inside Diameter: | .105 in, 2.65 mm |
| Part Aliases: | 973267-000 |
| SKU: | RYCS02-17-R-92CS928 |
S02-17-R-92CS928
Specifications
Detailed Description
Introducing the S02-17-R-92CS928 SolderSleeve Shield Terminator, a versatile solution for wire and cable management. This innovative product features a pre-installed lead for easy assembly, saving you time and effort. With a compact design and a short length of .65 inches (16.5 mm), it is perfect for tight spaces. The expanded inside diameter of .105 inches (2.65 mm) ensures a secure and reliable connection. Ideal for various applications, this Solder Sleeve Shield Terminator is a must-have for any professional toolkit.

