| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S02-17-R-95 |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .105 in, 2.65 mm |
| Pre-Installed Lead: | Yes |
| Part Aliases: | 223853-000 |
| SKU: | RYCS02-17-R-95 |
S02-17-R-95
Specifications
Detailed Description
Introducing our S02-17-R-95 SolderSleeve Shield Terminator, a versatile solution for wire and cable management projects. With a pre-installed lead for easy assembly, this terminator ensures efficient and reliable connections. Measuring at .65 inches (16.5 mm) in length and featuring an expanded inside diameter of .105 inches (2.65 mm), it offers flexibility for various applications. Designed for durability and performance, it is an essential component for professionals in the field. Whether you're working on telecommunications, automotive, or aerospace projects, this solder sleeve guarantees secure terminations. Upgrade your workflow with this high-quality product, a must-have in the solder sleeves and shield terminators category. Trust in its quality and compliance with industry standards for seamless integration into your projects. Elevate your wire and cable management with this indispensable tool.

