S02-17-R

Heilind Number:RYCS02-17-R
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S02-17-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

S02-17-R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S02-17-R
Length:16.5 mm, .65 in
Product Type:SolderSleeve Shield Terminator
Pre-Installed Lead:No
Compatible Wire Size:.14 mm², 26 AWG
Expanded Inside Diameter:.145 in, 3.68 mm
Part Aliases:M83519/2-17 405545-000
SKU:RYCS02-17-R

Detailed Description

Enhance your wire and cable management with the S02-17-R, a high-quality SolderSleeve Shield Terminator designed for precision and durability. With a length of .65 inches (16.5 mm) and compatibility with wires as small as .14 mm² (26 AWG), this versatile terminator is perfect for a wide range of applications. Featuring an expanded inside diameter of .145 inches (3.68 mm), it ensures a secure and efficient connection. RoHS compliance guarantees its environmental responsibility, while part aliases M83519/2-17 and 405545-000 provide additional reference options. Upgrade your setup with this essential component in the Solder Sleeves & Shield Terminators category.