| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S02-18-R-5 |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Pre-Installed Lead: | Yes |
| Expanded Inside Diameter: | .17 in, 4.3 mm |
| Part Aliases: | 434973-000 |
| SKU: | RYCS02-18-R-5 |
S02-18-R-5
Specifications
Detailed Description
Introducing our S02-18-R-5, a high-performance SolderSleeve Shield Terminator designed for streamlined wire and cable management. With a compact length of .65 inches (16.5 mm) and an expanded inside diameter of .17 inches (4.3 mm), this terminator is perfect for securing and protecting connections in a variety of applications. Featuring pre-installed leads for easy installation, it ensures efficient and reliable performance. Engineered for durability and compliance, it guarantees optimal functionality. Ideal for use in industrial settings, this terminator is a must-have for any professional toolkit. Upgrade your wire and cable management with this essential accessory.

