| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S02-18-R-6 |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Pre-Installed Lead: | Yes |
| Expanded Inside Diameter: | .17 in, 4.3 mm |
| Part Aliases: | 640550-000 |
| SKU: | RYCS02-18-R-6 |
S02-18-R-6
Specifications
Detailed Description
Enhance your wire and cable management with our SolderSleeve Shield Terminator, a versatile solution for secure and efficient terminations. Measuring at .65 inches in length, with an expanded inside diameter of .17 inches, this terminator is perfect for various applications. Pre-installed leads make installation a breeze, while the durable construction ensures reliable performance. Whether you're looking to streamline your workflow or ensure compliance with industry standards, this terminator is a must-have in your toolkit. Perfect for professionals and DIY enthusiasts alike, it's the ideal choice for achieving clean and professional results every time.

