| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S02-18-R-9 |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Pre-Installed Lead: | Yes |
| Expanded Inside Diameter: | .17 in, 4.3 mm |
| Part Aliases: | 801635-000 |
| SKU: | RYCS02-18-R-9 |
S02-18-R-9
Specifications
Detailed Description
Enhance your cable termination process with our S02-18-R-9 SolderSleeve Shield Terminator. Measuring at a length of .65 inches, this terminator features a pre-installed lead for easy application. With an expanded inside diameter of .17 inches, it accommodates various cable sizes, providing a secure and reliable connection. Designed for efficiency and compliance, it is an essential component for wire and cable management in various industries. Upgrade your soldering operations with this high-quality solution, ensuring optimal performance and durability in every application.

