| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S02-18-R-90 |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .17 in, 4.3 mm |
| Pre-Installed Lead: | Yes |
| Part Aliases: | 367417-000 |
| SKU: | RYCS02-18-R-90 |
S02-18-R-90
Specifications
Detailed Description
Shield against electromagnetic interference with our SolderSleeve Shield Terminator, a crucial component for seamless wire and cable management. Measuring 0.65 inches in length, with an expanded inside diameter of 0.17 inches, it effortlessly accommodates various cable sizes. Designed for easy installation, this terminator comes with pre-installed leads for efficient use. Crafted for durability and performance, it ensures reliable protection in demanding applications. Stay compliant with industry standards, as this terminator is RoHS certified. Perfect for use in a wide range of industries, it is a must-have for any project requiring efficient wire and cable shielding.

