| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S02-18-R-92 |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .17 in, 4.3 mm |
| Pre-Installed Lead: | Yes |
| Part Aliases: | 424463-000 |
| SKU: | RYCS02-18-R-92 |
S02-18-R-92
Specifications
Detailed Description
Enhance your wire and cable management with our SolderSleeve Shield Terminator, a powerful solution for ensuring secure connections. This innovative product, measuring 16.5mm in length, features pre-installed leads for convenient use. With an expanded inside diameter of 4.3mm, it's ideal for various applications. While not RoHS compliant, its effectiveness in securing soldered connections is unparalleled. Perfect for professionals in need of reliable solder sleeves and shield terminators, this product guarantees efficient and durable performance in your projects. Elevate your cable management game with this essential tool.

