| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S02-18-R |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Pre-Installed Lead: | No |
| Compatible Wire Size: | .14 mm², 26 AWG |
| Expanded Inside Diameter: | 2 in, 5.08 mm |
| Part Aliases: | M83519/2-18 901727-000 |
| SKU: | RYCS02-18-R |
S02-18-R
| Heilind Number: | RYCS02-18-R |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | S02-18-R |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable termination efficiency with our S02-18-R SolderSleeve Shield Terminator. This high-performance solution, also known by its part aliases M83519/2-18 and 901727-000, ensures reliable connections for a range of wire sizes, including 26 AWG. With a length of 16.5mm and an expanded inside diameter of 5.08mm, it's versatile and easy to install. Designed for maximum durability and in full compliance with RoHS standards, it's ideal for various applications in wire and cable management. Trust in its quality to streamline your operations and guarantee lasting performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2023 | Quality Alert - Notice of Suspect Product - Stop Shipment Notification. Notice of a suspected escapement on the Shield Terminators Devices under MIL-SPEC SAE AS83519/2 as well as Crimp Splices under MIL-SPEC SAE AS81824/1 and AS81824/6. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

