| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S02-20-R-5 |
| Length: | 19.1 mm, .75 in |
| Product Type: | SolderSleeve Shield Terminator |
| Pre-Installed Lead: | Yes |
| Expanded Inside Diameter: | .275 in, 7 mm |
| Part Aliases: | 632496-000 |
| SKU: | RYCS02-20-R-5 |
S02-20-R-5
Specifications
Detailed Description
Introducing the S02-20-R-5, a versatile SolderSleeve Shield Terminator designed for seamless wire and cable management. This compact yet powerful solution features a pre-installed lead for effortless application, making it ideal for a wide range of industrial and electronic projects. With a length of .75 inches (19.1 mm) and an expanded inside diameter of .275 inches (7 mm), it offers precise and reliable termination for optimal performance. Engineered for durability and efficiency, it is a must-have component in any toolkit for professionals in the field. Explore the possibilities with this essential accessory in the Solder Sleeves & Shield Terminators category.

