| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S02-20-R-6 |
| Length: | 19.1 mm, .75 in |
| Product Type: | SolderSleeve Shield Terminator |
| Pre-Installed Lead: | Yes |
| Expanded Inside Diameter: | .275 in, 7 mm |
| Part Aliases: | 626702-000 |
| SKU: | RYCS02-20-R-6 |
S02-20-R-6
Specifications
Detailed Description
Enhance your cable termination process with our S02-20-R-6 solder sleeve shield terminator, designed for secure and efficient connections. With a length of 0.75 inches (19.1 mm) and an expanded inside diameter of 0.275 inches (7 mm), this high-quality product offers reliable performance. It comes with pre-installed leads for added convenience, streamlining your assembly tasks. Perfect for various applications in wire and cable management, this terminator ensures seamless connectivity while meeting industry standards. Upgrade your workflow with this essential component, a must-have in your toolkit.

