| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S02-20-R-90 |
| Length: | 19.1 mm, .75 in |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .275 in, 7 mm |
| Pre-Installed Lead: | Yes |
| Part Aliases: | 593774-000 |
| SKU: | RYCS02-20-R-90 |
S02-20-R-90
Specifications
Detailed Description
Enhance your cable termination process with our S02-20-R-90 SolderSleeve Shield Terminator. Measuring at 0.75 inches in length and boasting a pre-installed lead for added convenience, this product ensures efficient and secure connections. With an expanded inside diameter of 0.275 inches, it accommodates various cable sizes, making it a versatile solution for your wire and cable management needs. Designed for durability and performance, it is ideal for applications that require reliable shielding. Upgrade your assembly processes with this essential component in solder sleeves and shield terminators.

