| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S02-20-R |
| Pre-Installed Lead: | No |
| Compatible Wire Size: | .14 mm², 26 AWG |
| Expanded Inside Diameter: | 3 in, 7.6 mm |
| Part Aliases: | M83519/2-20 762712-000 |
| SKU: | RYCS02-20-R |
S02-20-R
| Heilind Number: | RYCS02-20-R |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | S02-20-R |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable termination process with our S02-20-R solder sleeve. Designed for efficient wire and cable management, this versatile terminator accommodates 26 AWG wires and features a .14 mm² compatibility. With an expanded inside diameter of .3 inches (7.6 mm), it ensures a secure and reliable connection. While not ROHS compliant, its high-quality construction guarantees durability and performance. Perfect for various applications, this solder sleeve is a valuable tool for professionals in need of reliable wire termination solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2023 | Quality Alert - Notice of Suspect Product - Stop Shipment Notification. Notice of a suspected escapement on the Shield Terminators Devices under MIL-SPEC SAE AS83519/2 as well as Crimp Splices under MIL-SPEC SAE AS81824/1 and AS81824/6. | Download | |||

