S03-01-R-100

Heilind Number:RYCS03-01-R-100
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S03-01-R-100
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

S03-01-R-100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S03-01-R-100
Pre-Installed Lead:No
Expanded Inside Diameter:.105 in, 2.65 mm
Maximum Operating Temperature:150 °C
Part Aliases:632281-000
SKU:RYCS03-01-R-100

Detailed Description

Introducing our S03-01-R-100, a high-quality solder sleeve designed for efficient wire and cable terminations. This versatile product boasts a .105-inch inside diameter, ensuring a secure fit for a wide range of applications. With a maximum operating temperature of 150°C, it offers reliable performance even in demanding environments. Perfect for professionals in the field of wire and cable management, this solder sleeve guarantees a hassle-free installation process. Rest assured that it complies with industry standards for quality and durability, making it a must-have for your toolkit. Upgrade your soldering experience with the S03-01-R-100.