| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S03-01-R |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Pre-Installed Lead: | Yes |
| Expanded Inside Diameter: | .105 in, 2.65 mm |
| Maximum Operating Temperature: | 150 °C |
| Part Aliases: | 257305-000 |
| SKU: | RYCS03-01-R |
S03-01-R
| Heilind Number: | RYCS03-01-R |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | S03-01-R |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable termination with our S03-01-R SolderSleeve Shield Terminator. This robust connector, designed for optimal performance in wire and cable management, features a pre-installed lead for convenient assembly. With an expanded inside diameter of 2.65 mm, it ensures a secure fit, while its compact length of 16.5 mm makes it versatile for various applications. Operating at a maximum temperature of 150 °C, it guarantees reliability even in demanding environments. Perfect for ensuring RoHS compliance and effective shielding, this terminator is a must-have in your toolkit for seamless connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/06/2020 | E-20-004017 - Product Improvement. We are changing to a flux that does not contain HBCDD and meets all of the performance requirements and comply with internal TE specifications and external agency specifications including the applicable MIL specifications as required, in order to comply with applicable regulations. | Download | |||

